
Hewlett Packard Enterprise ML110 G11 Server
Highlights & Details
- Intel® Xeon Silver 4510 Sapphire Rapids 12 core(s) / max. 4.1 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
Technical specifications
- Intel C741 motherboard chipset
- Internal memory type DDR5 SDRAM
- Memory card slots: 16x DIMM
- RAM maximum: 1.5 TB
- Product type
Server
- Model
ML110 G11
- CPU series
Intel® Xeon Silver
- CPU
Intel® Xeon Silver 4510
- Processor/type
4510
- Processor generation
Sapphire Rapids
- Processor cores (No.)
12 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
4.1 GHz
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
1
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
VGA
- Factory colour
Multicolour
- Width
195 mm
- Height
462 mm
- Depth
587 mm
- Weight
20.4 kg
- PSU power
2000 W
- Design height
462 mm
- No. of 10 Gb LAN ports
2 x
- Memory techology
DDR5
- Memory capacity
4 TB
- Clock speed
5600 MHz
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3331355 Hewlett Packard Enterprise Server ML110 G11 Intel® Xeon Silver 4510 32 GB RAM P77234-425
Description
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.











