
Hewlett Packard Enterprise ML30 G11 2.5 cm (1 inch) Server
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Xeon® E E-2434 4 core(s) / max. 5.0 GHz
- RAM: 32 GB DDR5 RAM 4800 MHz
- 480 GB SSD
- w/o OS
Technical specifications
- Product type
Server
- Model
ProLiant ML30 Gen11
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon® E
- CPU
Intel® Xeon® E E-2434
- Processor/type
E-2434
- Processor cores (No.)
4 x
- CPU speed
3.4 GHz
- CPU turbo clock speed (max.)
5.0 GHz
- CPU cache
12 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
4
- RAM / Max. upgrade
128 GB
- Onboard graphics card
No
- Dedicated graphics card
No
- SSD size (total)
960 GB
- SSD 1 type
SSD
- SSD
480 GB
- SSD connection
SSD SATA III (600 MB/s)
- SSD 2
480 GB
- SSD 2 port
SSD SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- No. of VGA ports
1 x
- Interfaces
DisplayPort
VGA
RJ45
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Width
175.3 mm
- Height
368.3 mm
- Depth
475 mm
- Weight
12.095
- PSU power
800 W
- Features
RAID 0
RAID 1
RAID 5
RAID 10
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Memory capacity
480 GB
- Capacity (max.)
480 TB
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3133282 Hewlett Packard Enterprise Server ML30 G11 2.5 cm (1 inch) Intel® Xeon® E E-2434 5.0 GHz 32 GB RAM 480 GB SSD P71387-425
Description
Storage flexibility is another hallmark of this server, which offers four hot-swap slots and SATA drive support, allowing organizations to easily scale their storage solutions. Robust connectivity with Gigabit Ethernet ports, USB 3.2 Gen 1 and dedicated video interfaces provides seamless integration into any IT environment. In addition, ENERGY STAR certification underlines the commitment to energy efficiency and makes the HPE ProLiant ML30 Gen11 an environmentally friendly choice for companies that want to reduce their environmental footprint and operational costs.
This text is machine translated.






