
Hewlett Packard Enterprise ML30 G11 Server
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Xeon® E E-2434 4 core(s) / max. 5 GHz
- RAM: 32 GB DDR5 RAM 4800 MHz
- 960 GB SSD
Technical specifications
- Intel Xeon E processor family
- Intel C262 motherboard chipset
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Product type
Server
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon® E
- CPU
Intel® Xeon® E E-2434
- Processor/type
E-2434
- Processor cores (No.)
4 x
- CPU speed
3.4 GHz
- CPU turbo clock speed (max.)
5 GHz
- No. of processor P cores
4
- CPU cache
12 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
1
- RAM / Max. upgrade
128 GB
- SSD size (total)
960 GB
- SSD 1 type
SSD
- SSD
960 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
- Factory colour
Multicolour
- Width
175.3 mm
- Height
368.3 mm
- Depth
475 mm
- Weight
12.186
- PSU power
800 W
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Design height
368.3 mm
- No. of 10 Gb LAN ports
4 x
- Memory techology
DDR5
- Memory capacity
960 GB
- Clock speed
4800 MHz
- 10/100/1000 Mbps ports
4 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3331353 Hewlett Packard Enterprise Server ML30 G11 Intel® Xeon® E E-2434 32 GB RAM 960 GB SSD P77232-425











