
Hewlett Packard Enterprise MS G11 E-6325P 2.5 cm (1 inch) Server
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Xeon® 6325P 4 core(s) / max. 5.2 GHz
- RAM: 32 GB DDR5 RAM 4800 MHz
- w/o OS
Technical specifications
- Intel C262 motherboard chipset
- Internal memory type DDR5 SDRAM
- Memory card slots: 4x DIMM
- Optical Drive Type: No.
- Product type
Server
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon®
- CPU
Intel® Xeon® 6325P
- Processor/type
6325P
- Processor cores (No.)
4 x
- CPU speed
3.5 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
12 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
1
- RAM / Max. upgrade
128 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of VGA ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
DisplayPort
VGA
- Factory colour
Black
- Width
261 mm
- Height
154 mm
- Depth
249 mm
- Weight
7.848
- PSU power
180 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Cooling
Active
- Operating voltage
230 V
- 10/100/1000 Mbps ports
4 x
- UKCA
yes
- Ethernet LAN
yes
- Redundant power supply (RPS) support
no
- Number of HDDs installed
2
- Number of HDDs supported
4
- Trusted Platform Module (TPM)
yes
- Number of processors installed
1
- HDD capacity
4 TB
- RAID support
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3534158 Hewlett Packard Enterprise Server MS G11 E-6325P 2.5 cm (1 inch) Intel® Xeon® 6325P 5.2 GHz 32 GB RAM P87455-425
Description
New Features – Additional Information:
Two PCIe expansion slots with PCIe 5.0 support.
The latest Intel Xeon 6300 series, Intel Xeon E-2400 and Intel Pentium Gold processors.
Support for HPE iLO 6. HPE iLO Remote Server Management is now standard without the additional module or activation key.
Four 4400 MT/s HPE DDR5 UDIMMs with 16, 32 GB. Up to 128 GB RAM support.
Fast OS boot with M.2 slot (optional slot available on the optional dedicated HPE iLO/M.2/serial port kit).
Optional serial port (via the dedicated HPE iLO/M.2/serial port kit).
This text is machine translated.



