
Hewlett Packard Enterprise ProLiant DL380 G11 Server
Highlights & Details
- Intel® Xeon Silver 4510 12 core(s) / max. 4.1 GHz
- RAM: 64 GB DDR5 RAM 5600 MHz
- 480 GB SSD
- w/o OS
Technical specifications
- Internal memory type DDR5 SDRAM
- Memory card slots: 32x DIMM
- SSD INTERFACE SATA III.
- Optical Drive Type: No.
- Installed operating system: No.
- Product type
Server
- Model
ProLiant DL380 G11
- CPU series
Intel® Xeon Silver
- CPU
Intel® Xeon Silver 4510
- Processor/type
4510
- Processor cores (No.)
12 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
4.1 GHz
- CPU cache
30 MB
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
8 TB
- SSD size (total)
960 GB
- SSD 1 type
SSD
- SSD
480 GB
- SSD 2
480 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of VGA ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
VGA
- Factory colour
Black
Silver
- Width
727 mm
- Height
87.5 mm
- Depth
448 mm
- PSU power
1000 W
- Operating system (Version)
w/o OS
- Cooling
Active
- 10/100/1000 Mbps ports
4 x
- UKCA
not relevant
- Number of main power supplies
2
- Number of redundant power supplies installed
1
- Ethernet LAN
yes
- Number of SSDs supported
8
- Redundant power supply (RPS) support
yes
- Number of HDDs installed
2
- Trusted Platform Module (TPM)
yes
- Number of processors installed
1
- RAID support
yes
- Number of SSDs installed
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451419 Hewlett Packard Enterprise Server ProLiant DL380 G11 Intel® Xeon Silver 4510 4.1 GHz 64 GB RAM 480 GB SSD P83120-425
Description
New Features – Additional Information:
Support for PCIe Gen5, WAS results in improved bandwidth, higher data transfer rates, and higher network speeds through the PCIe Gen5 serial expansion bus.
Includes the new HPE Integrated Lights-Out 6 (iLO 6) server management software that allows you to securely configure, monitor, and update your HPE ProLiant Gen11 server) from anywhere in the world.
Supports up to 8 single-width GPUs (SW) or 3 double-width GPUs (DW) to accelerate graphics-intensive workloads.
Based on scalable Intel Xeon processors 4 and 5. Next-generation technology that supports up to 64 cores at 350 Watts and 16 DIMMs DDR5 memory at up to 5600 MHz.
Supports hot-plug, high-availability RAID M.2 boot options.
Support for 16 DIMM channels per processor for a total of up to 8 TB of DDR5 memory for higher performance, lower power consumption and support for high bandwidth memory (HBM).
This text is machine translated.





