Are you looking for an accelerated solution to run your AI or big data analytics workloads? The HPE ProLiant DL385 Gen11 server is a 2U 2P solution that delivers exceptional computing power, improved high-speed data transfer rate, and 2P compute storage capacity. Based on the AMD EPYC™ 9004 and 9005 Series 4 and 5 processors. Generation with up to 160 cores, increased memory bandwidth and capacity, high-speed PCIe Gen5 I/O, improved GPU support and EDSFF data storage, the HPE ProLiant DL385 Gen11 server is an outstanding accelerator-optimized 2U 2P solution. Advanced security features with HPE's Silicon Root of Trust are built into the firmware and create a digital fingerprint for the AMD secure processor to confirm safe operation before booting. The HPE ProLiant DL385 Gen11 Server is an excellent choice for compute and storage intensive workloads that require increased core count and memory and I/O scalability.
New Features – Additional Information:
Based on AMD EPYC™ 9004 and 9005 Series 4 and 5 processors. Generation with 5 nm technology that supports up to 160 cores at 400 W and 1,152 MB L3 cache and 24 DIMMs DDR5 memory at up to 6,400 MT/s.
12 DIMM channels per processor for a total of up to 6 TB of DDR5 memory with increased memory bandwidth and performance and lower power consumption.
Higher data transfer rates and network speeds through the PCIe Gen5 serial expansion bus, with up to 2x16 PCIe Gen5 and two OCP slots.
Includes the HPE Integrated Lights-Out 6 (iLO 6) server management software that allows you to securely configure, monitor, and update your HPE ProLiant Gen11 servers from anywhere in the world.
Supports hot-plug, high-availability RAID M.2 boot options.
PCIe Gen5 EDSFF support and support for 8 single-width GPUs and 4 double-width.
This text is machine translated.