
Hewlett Packard Enterprise ProLiant MicroServer G11 2.5 cm (1 inch) Server
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Pentium® Gold G7400
- RAM: 16 GB DDR5 RAM 2400 MHz
- 1 TB HDD
Technical specifications
- Data Link Protocol: Ethernet, Fast Ethernet, Gigabit Ethernet
- Min. Operating temperature 10°C.
- Max. Operating temperature 35 °C
- Form factor: Ultra micro tower
- Server Scalability: 1-way
- Max CPU Qty (processor/chipset): 1
- CPU upgradeability (processor/chipset): Upgradeable
- Processor Main features: Intel Turbo Boost Technology
- Intel C262 chipset
- Technology (RAM): DDR5 SDRAM - Advanced ECC
- Form factor (RAM): DIMM 288-pin
- Slots (RAM): 16 (total) / 15 (empty)
- Configuration (RAM) 1 x 16 GB
- Features: Wake on LAN (WoL), ACPI support, PXE support
- Slots (expansion / connectivity): 4 (total) / 3 (free) x internal 3.5" LFF
- Slots (Expansion / Connectivity): 1 (Total) / 1 (Free) x PCIe 5.0 x16 - low-profile; 1 (Total) / 1 (Free) x PCIe 4.0 x8 - low-profile (x4 mode)
- Required voltage: AC 100-240 V (50/60 Hz)
- L2 Cache 2.5 MB
- Product type
Server
- Model
P74439-425
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Pentium® Gold
- CPU
Intel® Pentium® Gold G7400
- Processor/type
G7400
- Processor cores (No.)
2 x
- CPU speed
3.7 GHz
- CPU cache
6 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
2400 MHz
- No. of memory slots
16
- RAM / Max. upgrade
512 GB
- HDD capacity (total)
1024 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
1 TB
- HDD 1 type
HDD
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of VGA ports
1 x
- Interfaces
VGA
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
RJ45
- Factory colour
Multicolour
- Width
37.7 cm
- Height
25.54 cm
- Depth
46.7 cm
- Weight
7.97 kg
- PSU power
180 W
- Software included
SUSE Linux Enterprise Server
Microsoft Windows server
Red Hat Enterprise Linux
Oracle Solaris
- Features
Kensington lock
TPM
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451416 Hewlett Packard Enterprise Server ProLiant MicroServer G11 2.5 cm (1 inch) Intel® Pentium® Gold G7400 16 GB RAM 1 TB HDD






