Do you need a reliable enterprise-class server that fits your budget easily? The HPE ProLiant ML30 Gen11 Plus Server is a powerful yet cost-effective tower server designed for small offices, remote offices and local offices, as well as hybrid cloud solutions that deliver enterprise-class performance, security, reliability, and expandability at a low cost. Hewlett Packard Enterprise integrates security directly into the server – with HPE ILO silicone root of trust. One option for a redundant power supply and up to 4 LFF or 8 SFF hot-plug HDDs provides availability and flexibility. The enhanced expansion capability—now with PCIe Gen5—enables you to upgrade with Serial Attached SCSI (SAS) controllers or network cards to keep pace with your business growth. This will give you a possible additional advantage. Build your business now with an HPE ProLiant ML30 Gen11 server.
New Features – Additional Information:
Supports Intel Xeon E processors with up to 8 cores and 95 W.
Dedicated HPE iLO port and Serial Port Option Kit.
4800 MT/s HPE DDR5 standard RAM UDIMM offer: 16 GB and 32 GB, maximum 128 GB memory capacity.
Four expansion ports for more flexible use, including a PCIe Gen5 x16.
M.2 NVMe SSD support on the board.
This text is machine translated.