
Number
Highlights & Details
HG-S Straight fitting, IP66 HG42-S-M40 166-21007
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Metric threads supplied with locknuts
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
oil-resistant
UV-resistant
- Compatible with
HelaGuard sleeving
- Inside diameter
35.50 mm
- External thread
M40
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
166-21007
- RoHS-compliant
Yes
- Type
HG42-S-M40
- Material (details)
Polyamide 6.6
- Type
Threaded hose connection
- Operating temperature
-50 to +135 °C
- Temperature range
-50 to +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 605558 HG-S Straight fitting, IP66 HG42-S-M40 166-21007 Hellermann Tyton
User & Safety Instructions
User & Safety Instructions 605558 HG-S Straight fitting, IP66 HG42-S-M40 166-21007 Hellermann Tyton
Information
Information 605558 HG-S Straight fitting, IP66 HG42-S-M40 166-21007 Hellermann Tyton
Description
• Snap on feature means no threading onto the conduit which saves time and installation costs.
• All around teeth design delivers extremely high pull off strength.
• Nylon construction resists salts, oils, weak acids and solvents.
• Quick snap design for tamper and vibration resistance, yet accessible and easy removal with screwdriver.
• IP66 rating for protection against wind, dirt and water.
Features
- Material: Polyamide 6.6, Colour: Black.









