
Number
Highlights & Details
HG-S Straight, IP66 HG10-S-M16 166-21020
- One piece, fast fit
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Metric threads supplied with locknuts
Our service for you
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
oil-resistant
UV-resistant
- Compatible with
HelaGuard sleeving
- Inside diameter
6.30 mm
- External thread
M16
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Fire protection properties
in accordance with UL94 V2
- Manufacturer part #
166-21020
- RoHS-compliant
Yes
- Type
HG10-S-M16
- Material (details)
Polyamide 6.6
- Type
Threaded hose connection
- Operating temperature
-50 to +135 °C
- Temperature range
-50 to +135 °C
Documents & Downloads
Datasheet
Datasheet 605461 HG-S Straight, IP66 HG10-S-M16 166-21020 Hellermann Tyton
User & Safety Instructions
User & Safety Instructions 605461 HG-S Straight, IP66 HG10-S-M16 166-21020 Hellermann Tyton
Information
Information 605461 HG-S Straight, IP66 HG10-S-M16 166-21020 Hellermann Tyton
Description
• High pull-off strength
• Highly resistant to solvents and oils
• Free of halogen, sulphur and phosphorus
• Metric threads supplied with locknuts
Features
- Material: Polyamide 6.6, Colour: Black.









