Radio gong including radio BUS transmitter for operation on VILLA BUS, the gong is controlled via the doorbell button of the VILLA Door station, the addressing of the doorbell button is done via rotary switch on the transmitter, color white, wireless technology 433 MHz, radio range up to 150 m outdoors, adjustable volume (4-stage) and 32 melodies, optical ring indicator (LED flashlight), Night light function can be switched on/off, radio gong that plugs into a 230 V AC socket, protection class IP20, function selection (only melody - melody and blinking light - only blinking light), address of the linked bell button can be set, in the delivery state transmitter and gong are already linked, dimensions: 80 x 83 x 69 mm (receiver), 49 x 51 x 22 mm (bus transmitter)
This text is machine translated.