Wild Rinse Camping Solar Shower: Hygiene on the move
Enhance your outdoor hygiene with the Wild Rense solar camping shower: A light, portable 15-liter solar shower that Ideal is suitable for campers, hikers, wild campers and vanlifer. With a weight of only 592 g and compact folding dimensions (46 cm x 51 cm), it can be stowed away easily in every backpack.
Main features:
Solar-powered heating: Black polyester fabric absorbs the sunlight to warm the water naturally.
Generous 15L capacity: Sufficient for showers of 5–10 minutes; the transparent PVC back allows easy control of the level.
User friendly design: Sturdy carrying handle for hanging on trees or vehicles, a convenient release on the shower head (on/off) and a useful front pocket for soap or Smartphone.
Durable & leak-proof: The PU-coated construction made of 100% polyester can withstand even the most demanding applications.
Easy to use: Fill with up to 15 liters of clean water (do not use boiling water), hang safely and away from sharp edges and press the shower head for rinsing.
This text is machine translated.