
Number
Highlights & Details
MSB-501 Hi-flex Test Leads 1000 V 10 A
- Stackable
- Highly flexible
- Heat-resistant silicone insulation
- Cable insulation with wear indicator
Technical specifications
- Product type
Safety test lead
- Type A
Banana jack 4 mm
- Type B
Banana jack 4 mm
- Cable length
1.00 m
- Factory colour
Green
- Plug features
Flexible
Nestable
Insulated
- Material
Silicone
- Cable cross section
0.85 mm²
- Nominal voltage
1000 V
- Diameter/connectortype
7.8 mm
- Temperature range
0 ~ 40 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Contact material
Ni
- Reading category
CAT III 1000 V
CAT IV 600 V
- Type
MSB-501
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1612702 Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.00 m;Green;MSB-501 10 A
User & Safety Instructions
User & Safety Instructions 1612702 Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.00 m;Green;MSB-501 10 A
Warranty Terms
Warranty Terms 1612702 Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.00 m;Green;MSB-501 10 A
Description
Extremely flexible
The used materials are extremely flexible. Unlike cheaper and stiffer cables, Voltcraft MSB-501 leads don't tend to suffer from a bad case of cable spaghetti.
Higher tensile strength
Highly tear-resistant plastic fibres increase the tensile strength and thus product durability.
Heat-resistant
The leads come with a heat-resistant silicone jacket that prevents damage caused by contact with hot soldering irons.
Safe use
The leads feature two layers of insulation, each in a different colour. Damage to the outer jacket reveals a white layer. This acts as a reliable indicator of the cable being no longer fit for purpose. For safety reasons, all damaged test leads need to be replaced immediately.
Reliable contact
The nickel-plated hardened contacts of the 4 mm safety banana jacks ensure a large number of mating cycles.
Features
- Double insulated test lead




![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.00 m;Green;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612702_ZB_00_FB/image.jpg?x=100&y=100)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 0.75 m;Blue;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612670_ZB_00_FB/image.jpg?x=100&y=100)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.00 m;Blue;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612672_ZB_00_FB/image.jpg?x=100&y=100)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 0.50 m;Black;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612673_ZB_00_FB/image.jpg?x=100&y=100)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.50 m;Black;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612674_ZB_00_FB/image.jpg?x=100&y=100)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.00 m;Black;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612675_ZB_00_FB/image.jpg?x=100&y=100)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 0.50 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612680_ZB_00_FB/image.jpg?x=100&y=100)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 0.50 m;Blue;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612682_ZB_00_FB/image.jpg?x=100&y=100)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 0.75 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612684_ZB_00_FB/image.jpg?x=100&y=100)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.00 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612685_ZB_00_FB/image.jpg?x=100&y=100)