
Highlights & Details
Handheld Thermographic-Camera
- 25 Hz Thermal imaging camera
- Temperature reading range -20 up to +550 °C
- 192 x 144 Pixel Bolometer matrix
- Thermal sensitivity 40 mK
Technical specifications
- Type
HM-TP21S-3AQF/W-M11W-ISO
- Product type
IR camera
- Bolometer array
192 x 144 Pixel
- Interfaces
Wi-Fi
Bluetooth
USB C®
- Temperature reading range (max.)
+550 °C
- Temperature reading range (min.)
-20 °C
- Optics
37.2° x 27.8°
- Frame rate
25 Hz
- Display resolution
640 x 480 Pixel
IP54
- Thermal sensitivity
40 mK
- Dim
(L x W x H) 244 x 100 x 104 mm
- Digital zoom
8 x
- Focus
Fixed-focus
- Geometric resolution (IFOV)
3.33 mrad
- Weight
660 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to +550 °C
- Min. focusing distance
0.5 m
- Width
100 mm
- Height
104 mm
- Length
244 mm
- Connection
Wi-Fi (802.11 b/g/n)
- Features
Wi-Fi
Touchscreen
ISO standards
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3049242 HIKMICRO IR camera Calibrated to (ISO standards) -20 up to +550 °C 192 x 144 Pixel 25 Hz Wi-Fi, Touchscreen
User & Safety Instructions
User & Safety Instructions 3049242 HIKMICRO IR camera Calibrated to (ISO standards) -20 up to +550 °C 192 x 144 Pixel 25 Hz Wi-Fi, Touchscreen
Warranty Terms
Warranty Terms 3049242 HIKMICRO IR camera Calibrated to (ISO standards) -20 up to +550 °C 192 x 144 Pixel 25 Hz Wi-Fi, Touchscreen
Description
This text is machine translated.
Features
- Focus free
- 8MP visible camera
- 16GB
- 8.9 cm (3.5 inch) 640×480 LCD touch screen
- LED light
- Changeable battery
- Laser pointer
- Class 2 laser





