
Highlights & Details
Handheld Thermography camera
- 25 Hz Thermal imaging camera
- Temperature reading range -20 up to +550 °C
- 96 x 96 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
Technical specifications
- Class 2 laser
- Type
HM-TP30-1AQF-Eco-V-ISO
- Product type
IR camera
- Bolometer array
96 x 96 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
+550 °C
- Colour schemes
6
- Temperature reading range (min.)
-20 °C
- Optics
50° x 50°
- Frame rate
25 Hz
- Display resolution
240 x 320 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 196 x 59 x 117 mm
- Geometric resolution (IFOV)
8.89 mrad
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to +550 °C
- Width
59 mm
- Height
117 mm
- Length
196 mm
ISO standards
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3049172 HIKMICRO IR camera Calibrated to (ISO standards) -20 up to +550 °C 96 x 96 Pixel 25 Hz
User & Safety Instructions
User & Safety Instructions 3049172 HIKMICRO IR camera Calibrated to (ISO standards) -20 up to +550 °C 96 x 96 Pixel 25 Hz
Warranty Terms
Warranty Terms 3049172 HIKMICRO IR camera Calibrated to (ISO standards) -20 up to +550 °C 96 x 96 Pixel 25 Hz
Description
This text is machine translated.


