
Highlights & Details
C3606DUMW2Z cordless handheld circular saw
- 36 V
Technical specifications
- Idling speed 2000/4300 RPM
- Material: Gear covering aluminum die-cast
- Brake: Yes
- Check protection: Yes
- Soft start: Yes
- Fans for chips: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless handheld circular saw
- Features
brushless
- Saw blade diameter
165 mm
- Bore Ø
20 mm
- Battery voltage
36 V
- Operating voltage
36 V DC
- Cutting depth (max.)
66 mm
- Cutting depth (max.) (45°)
45 mm
- Cutting depth (max.) (90°)
66 mm
- Length
314 mm
- Weight
4.14 kg
- Weight, information
incl. rechargeable battery
- Content
1 pc(s)
- No. of power packs included
0
- Idle speed
2000/4300 /min
Documents & Downloads
Datasheet
Datasheet 3499991 HiKOKI C3606DUM Cordless handheld circular saw Cutting depth (max.) (90°) 66 mm brushless 36 V
User & Safety Instructions
User & Safety Instructions 3499991 HiKOKI C3606DUM Cordless handheld circular saw Cutting depth (max.) (90°) 66 mm brushless 36 V
Description
Equipped with innovative separation depth technology for 61 mm cutting depth with guide rail, and 66 mm without guide rail.
Optimum view of the saw blade from both sides, guarantees highly precise cuts.
Fast-stopping brake and non-return protection for high user protection.
Very compact and light for maximum use.
Highest performance and robustness for demanding and difficult tasks.
MULTI-VOLT battery technology: AC Power, DC freedom.
This text is machine translated.
Optimum view of the saw blade from both sides, guarantees highly precise cuts.
Fast-stopping brake and non-return protection for high user protection.
Very compact and light for maximum use.
Highest performance and robustness for demanding and difficult tasks.
MULTI-VOLT battery technology: AC Power, DC freedom.
This text is machine translated.
Scope of delivery
- saw blade
- Hexagonal wrenches
- Guide slide
- without rechargeable battery
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw















