
Technical specifications
- Max. Cutting power (structural steel): M6, M8, M10, M12 (as well as W5/16, W3/8, W1/2
- Max. Cutting power (stainless steel): Up to M10 (or W3/8)
- Min Cutting length 20 mm
- Idling speed 28 RPM
- Product type
Cordless threaded rod cutter
- Battery voltage
18 V
- Dim
(L x W x H) 186 x 112 x 240 mm
- Weight
2.5 kg
- Features
w/o battery
w/o charger
- Weight, information
without rechargeable battery
- Width
112 mm
- Height
240 mm
- Length
186 mm
Documents & Downloads
Datasheet
Datasheet 3814764 HiKOKI Cordless threaded rod cutter CL18DAW2Z w/o battery, w/o charger Battery voltage 18 V
Datasheet 3814764 HiKOKI Cordless threaded rod cutter CL18DAW2Z w/o battery, w/o charger Battery voltage 18 V
User & Safety Instructions
User & Safety Instructions 3814764 HiKOKI Cordless threaded rod cutter CL18DAW2Z w/o battery, w/o charger Battery voltage 18 V
Description
· Clean and fast cutting of threaded rods: Burr-free cold cut without rework, the nut can be screwed directly on
· The best way to cut threaded rods: No metal dust, no sparks, no vibrations and quiet operation
· Cut the threaded rods in a stationary position before installation or directly on the cable duct, the ventilation duct or other constructions
· Practical collection box for cut ends, can be removed and emptied easily with the hand grip
· With length stop and scale for exact series cuts
· Safe working overhead thanks to one-hand operation and balanced design
· Brushless motor for high performance, less wear and longer life
· Integrated LED-light illuminates the cutting area
· Shoulder strap and suspension bracket for safe use on the scaffold
This text is machine translated.
Scope of delivery
- Cutting jaws (M8)
- Spacer (W3/8)
- Spacer (M8)
- Cutting jaws (M6)
- Spacer (M6)
- Stackable system case 3
- Post cutter (M8)
- Fixed spanner
- Length stop
- Collection box
- Shoulder strap
- Without charger
- With no rechargeable battery

