
Highlights & Details
HiKOKI DS18DC DS18DCWPZ Cordless drill 18 V 5 Ah Li-ion w/o battery, w/o charger
- 18 V/5 Ah Li-ion battery
- Torque (max.) (details) Max. Torque hard (1. Gear): 140 Nm, Max. Torque soft (1. Gear): 70 Nm
- Torque levels 22
Technical specifications
- RFC (Reactive Force Control): Yes
- Spindle lock: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-500/0-2200 /min
- Max. torque
Max. Torque hard (1. Gear): 140 Nm
Max. Torque soft (1. Gear): 70 Nm
- Torque levels
22
- Max. drill diameter
Stahl 16 mm
Aluminium 16 mm
Wood 102 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
w/o battery
w/o charger
- Transmission type
2-speed
- Weight
2.48 kg
- Weight, information
incl. rechargeable batteries
- Width
89 mm
- Height
267 mm
- Length
190 mm
- Dim
(L x W x H) 190 x 89 x 267 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524177 HiKOKI DS18DC DS18DCWPZ Cordless drill 18 V 5 Ah Li-ion w/o battery, w/o charger
Description
High performance and long life:
The HiKOKI DS18DCWPZ offers first-class performance and a long life for demanding applications with its brushless motor and 18V battery.
Maximum torque:
With a maximum torque of 140 Nm and an idle speed of up to 2000 rpm, this Ideal drill driver is designed for hard materials and heavy tasks.
Ergonomic design
The soft-touch handle and the compact housing provide optimum comfort and control, even when working in narrow or hard-to-reach areas for longer periods.
Security and control:
The reactive force control (RFC) technology and the gyro sensor prevent rotation of the device during overload, WAS increases safety and control.
This text is machine translated.
Scope of delivery
- Additional handle
- Hooks
- Drill bits
- Battery cover
- 2x BSL1850MA
- 1x UC18YFSL
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench

















