
Highlights & Details
Cordless drill DS18DDQW4Z
- 18 V/ battery
- Torque (max.) (details) Max. Torque hard (1. Gear): 55 Nm, Max. Torque soft (1. Gear): 26 Nm
- Torque levels 20
Technical specifications
- RFC (Reactive Force Control): Yes
- Spindle lock: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless drill
- Voltage
18 V
- No. of power packs included
0
- Idle speed (details)
0-440/0-1700 /min
- Max. torque
Max. Torque hard (1. Gear): 55 Nm
Max. Torque soft (1. Gear): 26 Nm
- Torque levels
20
- Max. drill diameter
Steel13 mm
Aluminium 13 mm
Wood 36 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
w/o battery
w/o charger
- Transmission type
2-speed
- Weight
1.28 kg
- Weight, information
incl. rechargeable batteries
- Width
85 mm
- Height
189 mm
- Length
165 mm
- Dim
(L x W x H) 165 x 85 x 189 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524179 HiKOKI DS18DDQ DS18DDQW4Z Cordless drill 18 V w/o battery, w/o charger
Description
· 18V (basic) Li-ion
· Brushless motor, largely maintenance-free
· 20-stage torque setting + drill stage
· LED for better, safe working
· Electronic control (feedback control)
· Electric brake
· Very light and compact
· With removable 13 mm sleeve quick action drill chuck
· Spindle shaft with ¼" hex socket for use of bits
· Separate bit holder, angle attachment and offset bit holder (for working near the edges) available as special accessories
This text is machine translated.
Scope of delivery
- Drill chuck adapter
- Phillips (plus) Drill (No. 2)
- without battery and charger
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench


















