
Highlights & Details
Cordless drill DS18DEHZ
- 18 V/4 Ah Li-ion battery
- Torque (max.) (details) Max. Torque hard (1. Gear): 70 Nm, Max. Torque soft (1. Gear): 40 Nm
- Torque levels 22
Technical specifications
- RFC (Reactive Force Control): Yes
- Spindle lock: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0-550/0-2200 /min
- Max. torque
Max. Torque hard (1. Gear): 70 Nm
Max. Torque soft (1. Gear): 40 Nm
- Torque levels
22
- Max. drill diameter
Steel13 mm
Aluminium 13 mm
Wood 52 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. charger
incl. case
- Transmission type
2-speed
- Weight
2.48 kg
- Weight, information
incl. rechargeable batteries
- Width
78 mm
- Height
238 mm
- Dim
(W x H) 78 mm x 238 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524215 HiKOKI DS18DE DS18DEWHZ Cordless drill 18 V 4 Ah Li-ion incl. spare battery, incl. charger, incl. case
Description
Compact 18V cordless drill/screwdriver with 70 Nm torque:
Ideal for powerful screwdriving and drilling in wood, metal and plastic - can also be used in confined spaces.
Brushless motor for maximum efficiency:
Longer running time, less wear and consistent power make the DS18DEWH a reliable tool for professionals and handymen.
Reactive Force Control (RFC) for more security:
If suddenly blocked, the motor stops automatically – protects the wrist and machine in demanding applications.
Highest precision and control while working:
22 torque moment steps, LED light, ergonomic soft-touch handle and 13 mm quick action drill chuck ensure comfort and accuracy.
This text is machine translated.
Scope of delivery
- Belt
- Hooks
- Plus drill
- Battery cover
- 2x BSL1840M
- 1x UC18YFSL
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
















