
Image similar
1/10
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cordless drill
18 V
Keyless drill chuck
1,5 - 13 mm
w/o battery
w/o charger
2-speed
1.18 kg
without rechargeable battery
78 mm
253 mm
155 mm
(L x W x H) 155 x 78 x 253 mm
rechargeable
User & Safety Instructions 3808681 HiKOKI DS18DEW4Z Cordless drill 18 V w/o battery, w/o charger
Information 3808681 HiKOKI DS18DEW4Z Cordless drill 18 V w/o battery, w/o charger