
Highlights & Details
Cordless drill DS36DCW2Z
- 36 V/ battery
- Torque (max.) (details) Max. Torque hard (1. Gear): 155 Nm, Max. Torque soft (1. Gear): 100 Nm
- Torque levels 22
Technical specifications
- RFC (Reactive Force Control): Yes
- Spindle lock: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless drill
- Voltage
36 V
- No. of power packs included
0
- Idle speed (details)
0-550/0-2200 /min
- Max. torque
Max. Torque hard (1. Gear): 155 Nm
Max. Torque soft (1. Gear): 100 Nm
- Torque levels
22
- Max. drill diameter
Steel 20 mm
Aluminium 20 mm
Wood 118 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
w/o battery
w/o charger
- Transmission type
2-speed
- Weight
2.80 kg
- Weight, information
incl. rechargeable batteries
- Width
89 mm
- Height
267 mm
- Length
190 mm
- Dim
(L x W x H) 190 x 89 x 267 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524174 HiKOKI DS36DC DS36DCW2Z Cordless drill 36 V w/o battery, w/o charger
Description
High-performance 36V brushless motor:
The HiKOKI DS36DCW2Z offers 155 Nm of torque and high drilling speed, Ideal for demanding applications in wood, steel and aluminum
RFC technology for security:
Reactive Force Control (RFC) technology with gyro sensor stops the engine when overloaded to prevent injuries and tool damage
Ergonomic design
Compact design and soft grip ensure you can work comfortably even in narrow spaces. The aluminum housing offers additional robustness and durability
Versatile application possibilities:
With 22 torque stages, a keyless drill chuck and LED light, the drill driver is perfect for precise work under different conditions
This text is machine translated.
Scope of delivery
- Additional handle
- Hooks
- Drill bits
- Without battery and charger
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench














