
Highlights & Details
Cordless - drill driver DS36DCWRZ
- 36 V/2.5 Ah, 5 Ah Li-ion battery
- Torque (max.) (details) Max. Torque hard (1. Gear): 155 Nm, Max. Torque soft (1. Gear): 100 Nm
- Torque levels 22
Technical specifications
- Battery voltage 36 V / 18 V
- Battery capacity 2.5 Ah / 5 Ah
- Hole saw diameter 220 mm
- RFC (Reactive Force Control): Yes
- Spindle lock: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless drill
- Voltage
36 V
- Capacity (mAh, Ah)
2.5 Ah
5 Ah
- Technology
Li-ion
- No. of power packs included
2
- Idle speed (details)
0-550/0-2200 /min
- Max. torque
Max. Torque hard (1. Gear): 155 Nm
Max. Torque soft (1. Gear): 100 Nm
- Torque levels
22
- Max. drill diameter
Steel 20 mm
Aluminium 20 mm
Wood 118 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. charger
- Transmission type
2-speed
- Weight
2.80 kg
- Weight, information
incl. rechargeable batteries
- Width
89 mm
- Height
267 mm
- Length
190 mm
- Dim
(L x W x H) 190 x 89 x 267 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524175 HiKOKI DS36DC DS36DCWRZ Cordless drill 36 V 2.5 Ah, 5 Ah Li-ion incl. spare battery, incl. charger
Description
· Industry-class performance and drilling speed for high performance in demanding applications.
· The robust aluminum gear housing offers additional strength for demanding applications.
· Improved air flow design and improved heat sink keeps the electronics cool, thus providing for safe continuous operation, even under heavy loads.
· Reactive Force Control (RFC) technology and a gyro sensor detect when the machine suddenly becomes overloaded and stop the engine to prevent the main unit from twisting and prevent possible injury.
· Compact casing for working in narrow and difficult to access areas.
· The constant speed regulation provides for additional power, so that the motor can maintain its speed even under load.
· 13 mm metal quick action drill chuck with hard metal inserts for highest clamping force, in order to avoid a slipping of bit or drill.
· Extra long additional handle can be bolted in 11 positions, for a high measure of security and comfort.
· Ergonomic soft-touch handle for optimum control and for longer convenient working.
This text is machine translated.
Scope of delivery
- Additional handle
- Hooks
- Drill bits
- Battery cover
- 2x BSL36A18
- 1x UC18YSL3
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench














