
Highlights & Details
HiKOKI DV18DC 2-speed-Cordless impact driver w/o battery, w/o charger
- Blow count (max.) 33000 /min
- Max. drill bit Ø 22 mm
Technical specifications
- Drilling diameter of wood 118 mm
- Hole saw diameter 220 mm
- RFC (Reactive Force Control): Yes
- Spindle lock: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless impact driver
- Operating voltage
18 V DC
- Blow count (max.)
33000 /min
- Max. drill diameter
22 mm
- Transmission type
2-speed
- Weight
2.48 kg
- Weight, information
incl. rechargeable battery
- Tool holder
Keyless drill chuck
- Features
w/o battery
w/o charger
- Functions
Stepless speed control
- No. of power packs included
0
- Max. torque
140 Nm
70 Nm
- Idle speed
Leerlaufdrehzahl (High-Modus)
0 - 2000 /min
Leerlaufdrehzahl
0-500/0-2000 /min
- Width
89 mm
- Height
267 mm
- Length
190 mm
- Power supply (LOV)
Li-ion rechargeable batteries
- Quick tool exchange
Yes
Documents & Downloads
Datasheet
Datasheet 3499994 HiKOKI DV18DC 2-speed-Cordless impact driver w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3499994 HiKOKI DV18DC 2-speed-Cordless impact driver w/o battery, w/o charger
Description
The robust aluminum gear housing offers additional strength for demanding applications.
Mechanical two-speed impact mechanism for highest performance and demands.
Improved air flow design and improved heat sink keeps the electronics cool, thus providing for safe continuous operation, even under heavy loads.
Reactive Force Control (RFC) technology and a gyro sensor detect when the machine suddenly becomes overloaded and stop the engine to prevent the main unit from twisting and prevent possible injury.
Compact casing for working in narrow and difficult to access areas.
The constant speed regulation provides for additional power, so that the motor can maintain its speed even under load.
13 mm metal quick action drill chuck with hard metal inserts for highest clamping force, in order to avoid a slipping of bit or drill.
Extra long additional handle can be bolted in 11 positions, for a high measure of security and comfort.
This text is machine translated.
Scope of delivery
- Additional handle
- Hooks
- Drill bits
- without rechargeable battery





