
Highlights & Details
HiKOKI DV36DC -Cordless impact driver w/o battery, w/o charger
- Blow count (max.) 33000 /min
- Max. drill bit Ø 22 mm
Technical specifications
- Drilling diameter of wood 118 mm
- Hole saw diameter 220 mm
- Torque levels: 22
- RFC (Reactive Force Control): Yes
- Spindle lock: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless impact driver
- Operating voltage
36 V DC
- Blow count (max.)
33000 /min
- Max. drill diameter
22 mm
- Weight
2.80 kg
- Weight, information
incl. rechargeable battery
- Tool holder
Keyless drill chuck
- Features
w/o battery
w/o charger
- Functions
Stepless speed control
- Torque (max.)
155 Nm
- No. of power packs included
0
- Max. torque
155 Nm
100 Nm
- Idle speed
Leerlaufdrehzahl (High-Modus)
0 - 2200 /min
Leerlaufdrehzahl
0-550/0-2200 /min
- Width
89 mm
- Height
267 mm
- Length
190 mm
- Power supply (LOV)
Li-ion rechargeable batteries
- Quick tool exchange
Yes
Documents & Downloads
Datasheet
Datasheet 3499981 HiKOKI DV36DC -Cordless impact driver w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3499981 HiKOKI DV36DC -Cordless impact driver w/o battery, w/o charger
Description
Versatile 13mm keyless drill chuck: The 13mm metal-action drill chuck enables fast and easy tool change, Ideal for different drilling and screw applications
Ergonomic design with additional handle: The adjustable additional handle ensures optimum comfort and control, even during longer operations and heavy work
High impact rate for efficient working: With a impact speed of up to 33,000 rpm and variable speed the impact drill is perfect for precise drilling in concrete, wood and metal
This text is machine translated.
Scope of delivery
- Additional handle
- Hooks
- Drill bits
- Stackable system case 2
- without rechargeable battery





