
Highlights & Details
G3613DVFW2Z cordless angle grinder
- 1500 W
Technical specifications
- Handle 155 mm
- Switch type: Paddle
- Auto mode: Yes
- Brake: Yes
- Check protection: Yes
- Restart protection: Yes
- Soft start: yes
- LED light: Yes
- Brushless: Yes
- Product type
Cordless angle grinder
- Features
w/o charger
w/o battery
1500 W
- Disc diameter
125 mm
- Washer inside diameter
22.23 mm
- Operating voltage
36 V DC
- No. of power packs included
0
- Mandrel thread
M14 x 2
- Length
389 mm
- Width
141 mm
- Height
133 mm
- Dim
(L x W x H) 389 x 141 x 133 mm
- Weight
2.30 kg
- Weight, information
incl. rechargeable battery
- Idle speed
3200-10000/min
Documents & Downloads
Datasheet
Datasheet 3499986 HiKOKI G3613DVF G3613DVFW2Z Cordless angle grinder 125 mm w/o charger, w/o battery 1500 W
User & Safety Instructions
User & Safety Instructions 3499986 HiKOKI G3613DVF G3613DVFW2Z Cordless angle grinder 125 mm w/o charger, w/o battery 1500 W
Description
High output power, comparable to a 1,500 W mains-operated angle grinder.
With HiKOKI kick-back stop fuse and soft-start function (starting current limitation) for high user protection.
Adjustable speed adjustment for different applications and materials.
Equipped with paddle switch for high user protection.
Additional handle can be screwed in 3 positions for maximum ease of use.
Spindle lock for safe and fast disc change.
Integrated LED for good work area illumination.
Water and dust resistant thanks to new, washable and replaceable polyester ventilation grille.
Anti-vibration additional handle for secure guiding and good handling.
Electric motor brake.
Tool-free quick adjustment of protective hood.
Two-piece sanding cover, 1x for roughing, 1 x for cutting.
Brushless motor for high power, less wear and longer life.
Equipped with auto-mode function for automatic speed control depending upon the load.
This text is machine translated.
With HiKOKI kick-back stop fuse and soft-start function (starting current limitation) for high user protection.
Adjustable speed adjustment for different applications and materials.
Equipped with paddle switch for high user protection.
Additional handle can be screwed in 3 positions for maximum ease of use.
Spindle lock for safe and fast disc change.
Integrated LED for good work area illumination.
Water and dust resistant thanks to new, washable and replaceable polyester ventilation grille.
Anti-vibration additional handle for secure guiding and good handling.
Electric motor brake.
Tool-free quick adjustment of protective hood.
Two-piece sanding cover, 1x for roughing, 1 x for cutting.
Brushless motor for high power, less wear and longer life.
Equipped with auto-mode function for automatic speed control depending upon the load.
This text is machine translated.
Scope of delivery
- Tool-free wheel protection cover
- Wheel washer
- Wheel nut
- Screw key
- Hexagonal wrenches
- Low vibration additional handle
- without rechargeable battery
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser













