The DS18DE cordless drill driver convinces with a compact design and high performance - Ideal for precise drilling and screws in wood, metal and plastic.
The WH18DC cordless impact wrench offers powerful torque for quick and safe screwing – perfect for mounting work and demanding applications.
The G18DBL cordless angle grinder enables flexible cutting and grinding - cordless, powerful and Ideal for metal working and construction projects.
The DH18DBL battery-operated drill hammer is Ideal for powerful drilling and chiseling in concrete, stone and masonry – with SDS-plus recording and low-vibration design.
Technical data DS18DE:
• Drilling in steel: 13 mm
• Drilling in aluminum: 13 mm
• Drilling in wood: 52 mm
• Machine screws 6 mm
• Wood screws: 12x100 mm
• Idling speed 1. Gear 0-550 min-1
• Idling speed 2. Gear 0-2000 min-1
• Max. Fixed torque (soft): 70 Nm
• Max. Fixed torque (hard): 140 Nm
• Torque selection: 1.0 - 4.5 Nm
• Drill chuck clamping width 1,5-13 mm
• Tool holder 1/2" x 20 UNF
• Dimensions L x W x H: 155 x 78 x 255 mm
• Weight: 1.2 kg
Technical data WH18DC:
• Bolts and nuts: M5-M16
• High power bolts: M5-M14
• Machine screws 4-8 mm
• Self-tapping O: 3,5-6 mm
• Max. Fixed torque 210 Nm
• Tool holder 1/4"
• Soft idle speed: 0-900 min-1
• Idle speed high 0-3400 min-1
• Idle speed (self-tapping screws): 0-2900 min-1
• Full load speed soft: 0-1900 min-1
• Full load speed high 0-400 min-1
• Full-load hammer speed (self-tapping screws): 0-2100 min-1
• Width across corners 29 mm
• Dimensions LxH: 114x241 mm
• Weight: 1.0 kg
Technical data G18DBBL:
• Grinding discs O: 125 mm
• Hole O: 22.4 mm
• Drive spindle: M14
• Side handle: M10
• Idle speed 9000 min-1
• Idle speed (AT mode): 5500 min-1
• Idle noise (AT mode): 75 dB
• Idle vibration 0.47 m/sec2
• Dimensions LxH: 326x126 mm
• Weight: 2.4 kg
Technical data DH18DBL:
• Drilling in concrete: 26 mm
• Drilling in wood: 27 mm
• Idle speed 0-1050 min-1
• Full load speed: 0-3950 min-1
• Impact energy (according to EPTA 5.0): 2.2 J
SDS-Plus tool attachment
• Dimensions L: 351 mm
• Weight: 3.6 kg
This text is machine translated.