Many possible applications
Ideal for securing materials, leather, films, plastic and cardboard. The metal front casing provides additional durability and durability.
Highest speed:
With a stapling speed of up to 5 staples per second the device enables the fastest progress and increases the productivity.
Compact and lightweight:
The slim design enables placing brackets in the corner by up to 4 mm. With only 1.1 kg weight and soft-touch handle for non-slip handling.
Safe and reliable:
The dry shot barrier prevents the stapler from working without the use of fasteners. High dust resistance protects the engine and extends the durability
Long life:
With one battery charge (18V / 5.0 Ah) up to 15,000 parentheses can be set and WAS provides for extended working phases without frequent recharging.
This text is machine translated.