The HiKOKI cordless armature ammeter NR1865DKA 34° was developed for quick and precise fixing of wooden connectors. Its slim design and the strap-tit probe tip enable accurate nail even in inaccessible places. Mounting tasks can be completed efficiently with a speed of up to 3 nails per second and a work progress of up to nine times faster than with screws or manual needles. The HiKOKI Air Spring Drive System+ supports high shooting speeds in a compact design. The wireless operation without hose, compressor or gas cartridge provides for more freedom of movement at the construction site. Anchors up to 64 mm can also be inserted into hard materials. The lightweight design with magnesium components makes it easier to work over long periods of time, while the magazine supports fast loading and a trouble-free workflow. The dry shot lock protects the workpiece and the device with empty magazine and the integrated LED light improves the view in bad light conditions. Thanks to the compatibility with magazines for strip nails, anchor nails and duplex nails, this nail gun is suitable for many different applications on the construction site.
This text is machine translated.