The HiKOKI battery-strip nail gun NR1890DCB 34° enables fast and efficient working with a try-in speed of up to 4.5 nails per second. The HiKOKI Air Spring Drive System+ ensures high shooting speed in a compact design and supports a smooth workflow. Thanks to wireless operation without hose, compressor or gas cartridge, the device offers more freedom of movement at the building site. Even 90 mm ring nails can be reliably imported into hard materials. The lightweight design with magnesium components makes it easy to work over long periods of time, while the magazine allows quick recharging and easy cleaning. For precise results, the release lug provides a secure grip during scrapping, and the dry-shot lock protects the workpiece and the device when the magazine is empty. An integrated LED light improves visibility in poor lighting conditions. Due to the compatibility with magazines for strip nails, anchor nails and duplex nails, this nail gun is suitable for various applications on the construction site.
This text is machine translated.