The HiKOKI battery-coil nail driver NV1890DA 15° enables fast and efficient working with a speed of up to 4 nails per second. The magazine holds up to 300 nails and thus reduces interruptions by recharging. Thanks to the compatibility with wired and plastic sheet-bound nails, the device offers high flexibility for different application areas. The HiKOKI Air Spring Drive System+ supports high shooting speeds in a compact design. Through the wireless operation without hose, compressor or gas cartridge users benefit from more freedom of movement at the building site. Even 90 mm ring nails can be reliably imported into hard materials. The release lug provides a secure grip on the workpiece and supports precise spray nails. The dry-shot lock prevents triggering when the magazine is empty and signals this via the LED display, thus protecting the workpiece and device. The integrated LED-light improves the view in poorly illuminated work areas and supports precise work.
This text is machine translated.