
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Class L certificate
- Power consumption (P1)
1200 W
- Power (P2)
2300 W
- Power socket
Yes
- Max. air volume
2000 l/min
- Material (container)
Plastic
- Collector
20 l
- Max. cable length
5.5 m
- Length
381 mm
- Width
377 mm
- Height
400 mm
- Dim
(L x W x H) 381 x 377 x 400 mm
- Weight
10 kg
Documents & Downloads
Datasheet
Datasheet 3521956 HiKOKI RP200YL RP200YLWAZ Wet/dry vacuum cleaner 1200 W 20 l Class L certificate
User & Safety Instructions
User & Safety Instructions 3521956 HiKOKI RP200YL RP200YLWAZ Wet/dry vacuum cleaner 1200 W 20 l Class L certificate
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















