
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Class H certificate
- Power consumption (P1)
1200 W
- Power (P2)
2300 W
- Power socket
Yes
- Max. air volume
2000 l/min
- Material (container)
Plastic
- Collector
30 l
- Max. cable length
8 m
- Length
493 mm
- Width
377 mm
- Height
500 mm
- Dim
(L x W x H) 493 x 377 x 500 mm
- Weight
10.8 kg
Documents & Downloads
Datasheet
Datasheet 3521959 HiKOKI RP300YH RP300YHWAZ Wet/dry vacuum cleaner 1200 W 30 l Class H certificate
User & Safety Instructions
User & Safety Instructions 3521959 HiKOKI RP300YH RP300YHWAZ Wet/dry vacuum cleaner 1200 W 30 l Class H certificate
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















