
Highlights & Details
HiKOKI SDS-Plus-Cordless hammer drill 4 Ah, 8 Ah Lithium incl. spare battery, incl. charger
- Impact (max.) 4.2 J
- Max. drill bit Ø 35 mm
Technical specifications
- Concrete drilling diameter 3.4 - 35 mm
- Drilling diameter of steel: 20 mm
- Drilling diameter of wood 30 mm
- Application: Drilling under full load in concrete
- Vibration: 13.9 m/sec²
- Vibration uncertainty K: 1.5 m/sec²
- Application: Chiselling under full load
- Vibration: 11 m/sec²
- Vibration uncertainty K: 1.5 m/sec²
- Emission, sound pressure level 93 dB
- Emission, sound power 101 dB
- Emission uncertainty kPa: 5 dB
- UVP (User Vibration Protection): Yes
- RFC (Reactive Force Control): Yes
- Right/Left rotation: Yes
- Slip clutch: Yes
- Anti-vibration handle: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless hammer drill
- Capacity (mAh, Ah)
4 Ah
8 Ah
- Technology
Lithium
- No. of power packs included
2
- Operating voltage
36 V DC
- Rotational speed range
0-810 min
- Impact (max.)
4.2 J
- Max. drill diameter
35 mm
- Tool holder
SDS-Plus
- Features
incl. spare battery
incl. charger
- Weight
4.4 kg
- Weight, information
incl. rechargeable battery
- Length
383 mm
- Width
104 mm
- Height
240 mm
- Dim
(L x W x H) 383 x 104 x 240 mm
Documents & Downloads
Datasheet
Datasheet 3814774 HiKOKI SDS-Plus-Cordless hammer drill 4 Ah, 8 Ah Lithium incl. spare battery, incl. charger
User & Safety Instructions
User & Safety Instructions 3814774 HiKOKI SDS-Plus-Cordless hammer drill 4 Ah, 8 Ah Lithium incl. spare battery, incl. charger
Description
· Hammer drill with 3 functions: Hammer drilling, drilling and chiseling
· Quick change between SDS Plus mounting and quick-action drill chuck (accessories) for extended use with cylindrical drills
· Brushless motor for high performance, less wear and longer life
· Doubly safe when locking the drill: No kick-back thanks to mechanical decoupling plus sensor-controlled cut-off (Reactive Force Control RFC)
· User Vibration Protection (UVP) to minimize vibrations - for the highest user comfort
· Reduction of speed and impact energy possible for drilling and for working in soft materials
· Integrated LED for a clear view of the work surface
· Switchable to left run for easy loosening of canned drill
· Ergonomic soft-touch handle for optimal control and Hohem usage comfort
· Power by MULTI VOLT, the intelligent battery system for 18 V and 36 V electrical tools: Best performance, maximum freedom
This text is machine translated.
Scope of delivery
- Extra handle
- Depth stopper
- Battery cover
- 2 x battery 18 V / 36 V; 4 Ah / 8 Ah BSL3640MVT
- 1 x UC18YSL3 chargers
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















