
Number
LAN IP-Bullet camera;2688 x 1520 p;HIKVISIONNetzwerkkamera;DS-2TD2637B-10/PIndoors
Highlights & Details
- Bullet surveillance camera, focal length 4 mm
- With thermal sensor, resolution 384 x 288, focal length 9.7 mm
- Temperature monitoring, fever screening
- Face detection
- Free IVMS-4200 software and Hik-Connect app
Technical specifications
- Thermal module:
- Image sensor: Uncooled vanadium oxide focus plane arrangements
- Resolution 384 x 288
- Pixel spacing 17 μm
- Wavelength: 8 to 14 μm
- NETD (Noise Equivalent Temperature Difference): ≤ 35 mk (@25 °C, F# = 1.0)
- Focal length: 9.7 mm
- IFOV 1.75 mrad
- Aperture angle 37.5° x 28.5° (H x V)
- Min Focus distance 1 m
- Aperture: F1.0
- Temperature measurement: 3 temperature measurement rules, 21 measurements in total (10 points, 10 ranges and 1 line)
- Temperature range: From 30 °C to 45 °C.
- Temperature accuracy: ± 0.5 °C
- VIDEO COMPRESSION: H.264/H.264/MJPEG
- Working temperature: From 10 °C to 35 °C.
- User: Up to 32
- Product type
IR CCTV camera with temperature monitor
- CCTV features
PoE IEEE 802.3af
Face recognition
Saves footage on SD card
Fever screening
IR LEDs
- Camera type
Bullet camera
- Resolution (max.)
2688 x 1520 p
- Sensor size
9.4 mm (1/2.7")
- Sensor type
CMOS
- Focal length
4 mm
- Max. viewing angle hor.
84°
- Vertical viewing angle
44.8°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0.0018 lx
- Light sensitivity (- IR)
0.0089 lx
- IR range (max.)
50 m
- Used at
Indoors
- Type
microSD card (up to 256 GB)
- Width
118.1 mm
- Height
119.1 mm
- Depth
376.1 mm
- Dim
(W x H x D) 118.1 x 119.1 x 376.1 mm
- Weight
1.82 kg
- F-numbers
F1.6
IP66
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2251772 HIKVISION Netzwerkkamera DS-2TD2637B-10/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
User & Safety Instructions
User & Safety Instructions 2251772 HIKVISION Netzwerkkamera DS-2TD2637B-10/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
User & Safety Instructions 2251772 HIKVISION Netzwerkkamera DS-2TD2637B-10/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information
Information 2251772 HIKVISION Netzwerkkamera DS-2TD2637B-10/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information 2251772 HIKVISION Netzwerkkamera DS-2TD2637B-10/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information 2251772 HIKVISION Netzwerkkamera DS-2TD2637B-10/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information 2251772 HIKVISION Netzwerkkamera DS-2TD2637B-10/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information 2251772 HIKVISION Netzwerkkamera DS-2TD2637B-10/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information 2251772 HIKVISION Netzwerkkamera DS-2TD2637B-10/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Information 2251772 HIKVISION Netzwerkkamera DS-2TD2637B-10/P LAN IP IR CCTV camera with temperature monitor 2688 x 1520 p
Description
This text is machine translated.
Features
- 384 × 288 high resolution in the thermal channel, highly sensitive sensor
- Temperature range: 30 °C to 45 °C
- Temperature accuracy: ±0.5 °C
- Reliable temperature exception alarm function
- 4MP resolution in the optical channel 3D-DNR, image detail improvement
- Acoustic alarm
- WDR: 120 dB
- Day night switch: Automatic IR-blocking filter
- Bi-spectrum image overlay, picture-in-picture preview
- Simultaneous live view: Up to 20
- Client: IVMS-4200, Hik-Connect
- Micro SD card slot (Micro SD / SDHC / SDXC card up to 256 G), for manual / automatic recording
- TVS 6000V lightning protection, overvoltage protection and transient protection.
Scope of delivery
- Screws and raw plugs.
Hints
System requirements
- Windows, iOS
















