
Hirschmann 933 147-001-1 ELST 4408 RV FM 805 M8 Socket For Front Panel Mounting Black
Number
Technical specifications
- Type
ELST 4408 RV FM 805
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M8 socket, built-in
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
0.50 m
- Nominal voltage
60 V AC
60 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M8
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
M8 front panel fitting
IP67
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
933 147-001-1
- Content
1 pc(s)
- Type
Connector socket
- Nominal voltage (details)
60 V/AC/DC
- Nominal current (details)
3 A
- Contamination level
3
- Cross section
0.25 mm²
- Connection
-
- Contacts
gold-plated
- Temperature range
-25 - +90 °C
Documents & Downloads
Datasheet
Datasheet 735160 Hirschmann 933 147-001-1 ELST 4408 RV FM 805 M8 Socket For Front Panel Mounting Black
User & Safety Instructions
User & Safety Instructions 735160 Hirschmann 933 147-001-1 ELST 4408 RV FM 805 M8 Socket For Front Panel Mounting Black
Description
Scope of delivery
- Mounting nuts not included. Please order separately under 73 51 66-LA.






