
Hirschmann 933 166-100-1 ELWIST 4012 PG9 Contact Box And Connector, For M12 Connection Black
Number
Technical specifications
- Right-angle type
- Connectable wires: Ø 6 to 8 mm / max. 0.75mm2
- Type
ELWIST 4012 PG9
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12 plug, right angle
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Screw terminal
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Contact material
CuZn
- Contact surface
Gold plated
IP67
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
933 166-100-1
- Content
1 pc(s)
- Type
Cable connector
- Nominal voltage (details)
250 V
- Nominal current (details)
4 A
- Contamination level
3
- Pins
4
- Connection
Screws
- Temperature range
-25 to +90 °C
Documents & Downloads
Datasheet
Datasheet 735254 Hirschmann 933 166-100-1 ELWIST 4012 PG9 Contact Box And Connector, For M12 Connection Black
User & Safety Instructions
User & Safety Instructions 735254 Hirschmann 933 166-100-1 ELWIST 4012 PG9 Contact Box And Connector, For M12 Connection Black





