
Hirschmann 933 391-001-100 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 3 100 pc(s) Piece
Number (Package size 100 pc(s))
Technical specifications
- Packaging type
Piece
- Type
ELST 3308 RV KM
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M8 plug, built-in
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
60 V AC
60 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Soldering
- Factory colour
Metal
Silver (metallic)
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Push-fit
IP67
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
933 391-001-100
- Content
100 pc(s)
- Type
Device connector
- Nominal voltage (details)
60 V/AC/DC
- Nominal current (details)
3 A
- Contamination level
3
- Cross section
0.25 mm²
- Temperature range
-25 - +90 °C
Documents & Downloads
Datasheet
Datasheet 1718631 Hirschmann 933 391-001-100 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 3 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1718631 Hirschmann 933 391-001-100 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 3 100 pc(s) Piece
Description
Scope of delivery
- Mounting nuts not included. Please order separately under 73 51 66-LA.







