
Hirschmann 933 392-001-1 ELST 3308 RV KH Device Connector For M8-sensors Metal, Silver (metallic)
Number
Technical specifications
- Short design.
- Type
ELST 3308 RV KH
- Product type
Sensor/actuator built-in connector
- Connector type
Plug, mount
- Connector standard
Sensor connector
- Connection side A
M8 plug, built-in
- Connection side B
Customisable
- No. of pins
3
- Nominal voltage
60 V AC
60 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Soldering
- Factory colour
Metal
Silver (metallic)
- Thread type connection side
M8
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
Push-fit
IP67
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
933 392-001-1
- Content
1 pc(s)
- Type
Connector plug
- Nominal voltage (details)
60 V/AC/DC
- Nominal current (details)
3 A
- Type
ELST 3308 RV KH
- Contamination level
3
- Cross section
0.25 mm²
- Connection
Soldering
- Contacts
gold-plated
- Fitting type (details)
Tube inlets press assembly
- Voltage
60 V
- Temperature range
-25 - +90 °C
- Seal
Detent or screw locking
Documents & Downloads
Datasheet
Datasheet 735029 Hirschmann 933 392-001-1 ELST 3308 RV KH Device Connector For M8-sensors Metal, Silver (metallic)
User & Safety Instructions
User & Safety Instructions 735029 Hirschmann 933 392-001-1 ELST 3308 RV KH Device Connector For M8-sensors Metal, Silver (metallic)
Description
Scope of delivery
- Mounting nuts not included. Please order separately under 73 51 66-LA.







