
Hirschmann 935 980-000 CO ELKE 3308 V FM 8 05 M8 Socket For Front Panel Mounting Black
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 16.80
-35 %
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Type
CO ELKE 3308 V FM 8 05
- Product type
Sensor/actuator built-in connector
- Connector type
Socket, built-in
- Connector standard
Sensor connector
- Connection side A
M8 socket, built-in
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
0.50 m
- Nominal voltage
60 V AC
60 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Open end cable
- Factory colour
Black
- Thread type connection side
M8
- Contact material
CuZn
- Contact surface
Gold plated
- Sensor/actuator connectivity fittings
M8 front panel fitting
IP67
IP68
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
935 980-000
- Content
1 pc(s)
- Type
Connector socket
- Nominal voltage (details)
60 V/AC/DC
- Nominal current (details)
3 A
- Contamination level
3
- Cross section
0.25 mm²
- Connection
-
- Contacts
gold-plated
- Temperature range
-25 - +90 °C
Documents & Downloads
Datasheet
Datasheet 735122 Hirschmann 935 980-000 CO ELKE 3308 V FM 8 05 M8 Socket For Front Panel Mounting Black
Description
For installing control circuits etc. in a housing. Sockets complete with leads. Connector plug complete with leads, snap-in or screw locking.
Scope of delivery
- Mounting nuts not included. Please order separately under 73 51 66-LA.







