
Technical specifications
- Housing material: Die-cast zinc
- Approvals: Basic Standard CE, FCC & Safety for Industrial Control Equipment cUL61010-2-201
- Product type
Data gateway
- Interfaces
Profibus
- Type
OZD Profi 12M G11
- Operating voltage
24 V DC
- Max. operating temperature
+60 °C
- Min. operating temperature
0 °C
- Operating temperature
0 up to +60 °C
- I/O number
2
- No. of inputs
1 x
- No. of outputs
1 x
- Dim
(W x H) 40 mm x 140 mm
- Height
140 mm
- Width
40 mm
- Manufacturer part #
942 148-001
- Current consumption
190 mA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2148971 Hirschmann 942 148-001 OZD Profi 12M G11 Data gateway Profibus No. of inputs: 1 x No. of outputs: 1 x I/O number: 2 24 V
User & Safety Instructions
User & Safety Instructions 2148971 Hirschmann 942 148-001 OZD Profi 12M G11 Data gateway Profibus No. of inputs: 1 x No. of outputs: 1 x I/O number: 2 24 V
Description
Field buses transfer comparatively small amounts of data quickly and reliably over long distances. However, due to many older installations, there is a wide variety of protocols and standards that are used worldwide. The following table helps you find the right high-quality fiber modules for your plants.
Ideal for real-time control networks that extend over long distances
Advantages:
· Easy monitoring with signal strength measurement outputs and LEDs to indicate the status of the connection and data transmission
· Fail-safe communication through integrated ring redundancy function
· Reliable operation thanks to 24 volt power supply
New generation: Electrical/optical interface converter for PROFIBUS fieldbus networks; repeater function; for quartz glass fiber optic cables; approval for Ex zone 2.
Port type and number:
1 x optical: 2 BFOC 2.5 sockets (STR); 1 x electrical: 9-pin sub-D, female, pin assignment according to EN 50170 part 1
This text is machine translated.
Ideal for real-time control networks that extend over long distances
Advantages:
· Easy monitoring with signal strength measurement outputs and LEDs to indicate the status of the connection and data transmission
· Fail-safe communication through integrated ring redundancy function
· Reliable operation thanks to 24 volt power supply
New generation: Electrical/optical interface converter for PROFIBUS fieldbus networks; repeater function; for quartz glass fiber optic cables; approval for Ex zone 2.
Port type and number:
1 x optical: 2 BFOC 2.5 sockets (STR); 1 x electrical: 9-pin sub-D, female, pin assignment according to EN 50170 part 1
This text is machine translated.



