Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial Ethernet switch
Managed switch
2 x
12 x
8 x
via terminal
570 g
73 mm
138 mm
115 mm
BRS30-8TX/4SFP
IP30
Blue
Silver
12 V DC
12 V DC
24 V DC
+60 °C
0 °C
yes
Datasheet 2149061 Hirschmann 942 170-007 BRS30-8TX/4SFP Industrial Ethernet switch
User & Safety Instructions 2149061 Hirschmann 942 170-007 BRS30-8TX/4SFP Industrial Ethernet switch