
Technical specifications
- Basic standard: CE, FCC, EN61131, EN62368-1
- Safety of industrial controllers: cUL61010
- Housing material: Plastic
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- No. of 100 Mbps/1Gbps/10Gbps ports
8 x
- 10/100 Mbps ports
8 x
- Power supply (LOV)
via terminal
- Weight
570 g
- Width
73 mm
- Height
138 mm
- Depth
115 mm
- Type
BRS20-8TX-EEC
- Interfaces
RJ45
IP30
- Factory colour
Blue
Silver
- Operating voltage
12 V DC
12 V DC
24 V DC
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2148948 Hirschmann 942 170-012 BRS20-8TX-EEC Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 2148948 Hirschmann 942 170-012 BRS20-8TX-EEC Industrial Ethernet switch 10 / 100 MBit/s
Description
Every year, the number of devices that need more bandwidth is increasing to stay reliable and connected. The Hirschmann BOBCAT Managed Switch is designed to help manufacturers keep pace with this change and build next-generation networks.
The switches support the new IEEE 802.3bz standard with 2.5 Gigabit speeds, in order to close the gap between 1 Gigabit and 10 Gigabit speeds. Older devices or networks can be connected at 100 Mbit / s, 1 Gigabit uplinks for current networks or 2.5 Gigabit for future-proof networks. THE BOBCAT switches support all speeds by replacing the SFP in the field.
The switch is also the first of its kind to enable real-time communication over time-sensitive networks (TSN). Industrial applications require this capability to maximize performance and safety even under the most difficult conditions.
Managed Industrial Switch for DIN rails, fanless design, Fast Ethernet type.
8 ports total: 8x 10 / 100BASE TX / RJ45;
This text is machine translated.
The switches support the new IEEE 802.3bz standard with 2.5 Gigabit speeds, in order to close the gap between 1 Gigabit and 10 Gigabit speeds. Older devices or networks can be connected at 100 Mbit / s, 1 Gigabit uplinks for current networks or 2.5 Gigabit for future-proof networks. THE BOBCAT switches support all speeds by replacing the SFP in the field.
The switch is also the first of its kind to enable real-time communication over time-sensitive networks (TSN). Industrial applications require this capability to maximize performance and safety even under the most difficult conditions.
Managed Industrial Switch for DIN rails, fanless design, Fast Ethernet type.
8 ports total: 8x 10 / 100BASE TX / RJ45;
This text is machine translated.
Scope of delivery
- 1 × Device 1 × General safety instructions 1 × Terminal block for supply voltage and signaling contact 1 × Terminal block for the digital input

