Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial Ethernet switch
Managed switch
6
6 x
4 x
via terminal
420 g
57 mm
138 mm
115 mm
BRS20-4TX/2FX-EEC
IP30
Blue
Silver
12 V DC
12 V DC
24 V DC
+70 °C
-40 °C
yes
Datasheet 2148978 Hirschmann 942 170-013 BRS20-4TX/2FX-EEC Industrial Ethernet switch
User & Safety Instructions 2148978 Hirschmann 942 170-013 BRS20-4TX/2FX-EEC Industrial Ethernet switch