Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial Ethernet switch
Managed switch
2 x
8 x
via terminal
570 g
73 mm
138 mm
115 mm
BRS30-8TX/4SFP-EEC
IP30
Blue
Silver
12 V DC
12 V DC
24 V DC
+70 °C
-40 °C
yes
Datasheet 2149014 Hirschmann 942 170-017 BRS30-8TX/4SFP-EEC Industrial Ethernet switch
User & Safety Instructions 2149014 Hirschmann 942 170-017 BRS30-8TX/4SFP-EEC Industrial Ethernet switch