
SPIDER III Standard Line
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Transfer rate
1 GBit/s
- Working principle
Unmanaged switch
- Ethernet ports
4
- SFP ports
1 x
- 10/100/1000 Mbps ports
4 x
- Fibre-optic ports
1
- Port type
RJ45
- Auto-uplink at each port
Yes
- Weight
120 g
- Width
26 mm
- Height
102 mm
- Depth
79 mm
- Type
SPIDER-SL-20-04T1S29999SY9HHHH
- Interfaces
RJ45
IP30
- Factory colour
Blue
- Operating voltage
24 V DC
12 V DC
- Current consumption
100 mA at 24 V/DC
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1665514 Hirschmann 942132009 SPIDER-SL-20-04T1S29999SY9HHHH Industrial Ethernet switch 1 GBit/s
Information
Information 1665514 Hirschmann 942132009 SPIDER-SL-20-04T1S29999SY9HHHH Industrial Ethernet switch 1 GBit/s
Description
With the Industrial Ethernet switches of the Spider III family, you can transfer large amounts of data over any distance. In order to maximize the operation time, these can be Unmanaged Switches after the plug-and-play principle without any tools quickly put into operation.
· Compact design.
The small size saves space and allows for quick and easy installation in confined spaces
· Future-proof:
Higher data throughput thanks to Gigabit speed and scalability through glass fiber options
· Cost-efficiently:
Reduces costs by a low energy consumption over the entire life cycle.
Auto-crossing, Auto negotiation, Auto polarity
This text is machine translated.
· Compact design.
The small size saves space and allows for quick and easy installation in confined spaces
· Future-proof:
Higher data throughput thanks to Gigabit speed and scalability through glass fiber options
· Cost-efficiently:
Reduces costs by a low energy consumption over the entire life cycle.
Auto-crossing, Auto negotiation, Auto polarity
This text is machine translated.







