
Highlights & Details
SPIDER III Standard Line
- Extended temperature range
- This text is machine translated.
Technical specifications
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
4
- Port type
RJ45
- Weight
120 g
- Width
26 mm
- Height
102 mm
- Depth
79 mm
- Type
SPIDER-SL-20-04T1M49999TY9HHHH
IP20
- Factory colour
Blue
- Operating voltage
24 V DC
12 V DC
- Current consumption
100 mA at 24 V/DC
- Max. ambient temperature
-40 °C
- Min. ambient temperature
+70 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1665510 Hirschmann 942132019 SPIDER-SL-20-04T1M49999TY9HHHH Industrial Ethernet switch
Information
Information 1665510 Hirschmann 942132019 SPIDER-SL-20-04T1M49999TY9HHHH Industrial Ethernet switch
Description
With the Industrial Ethernet switches of the Spider III family, you can transfer large amounts of data over any distance. In order to maximize the operation time, these can be Unmanaged Switches after the plug-and-play principle without any tools quickly put into operation.
· Compact design.
The small size saves space and allows for quick and easy installation in confined spaces
· Future-proof:
Higher data throughput thanks to Gigabit speed and scalability through glass fiber options
· Cost-efficiently:
Reduces costs by a low energy consumption over the entire life cycle.
Auto-crossing, Auto negotiation, Auto polarity
This text is machine translated.
· Compact design.
The small size saves space and allows for quick and easy installation in confined spaces
· Future-proof:
Higher data throughput thanks to Gigabit speed and scalability through glass fiber options
· Cost-efficiently:
Reduces costs by a low energy consumption over the entire life cycle.
Auto-crossing, Auto negotiation, Auto polarity
This text is machine translated.







