
Technical specifications
- Housing material: Plastic
- Approvals: Safety for equipment of information technology cUL 508; Explosive rooms ISA 12.12.01 Class 1 Div. 2; ATEX Zone 2
- Product type
Data gateway
- Interfaces
Profibus
- Type
OZD Profi 12M G12 EEC PRO
- Operating voltage
24 V DC
- Max. operating temperature
+60 °C
- Min. operating temperature
0 °C
- Operating temperature
0 up to +60 °C
- I/O number
3
- No. of inputs
1 x
- No. of outputs
2 x
- Dim
(W x H) 35 mm x 156 mm
- Height
156 mm
- Width
35 mm
- Manufacturer part #
943 907-321
- Current consumption
200 mA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2148955 Hirschmann 943 907-321 OZD Profi 12M G12 EEC PRO Data gateway Profibus No. of inputs: 1 x No. of outputs: 2 x I/O number
User & Safety Instructions
User & Safety Instructions 2148955 Hirschmann 943 907-321 OZD Profi 12M G12 EEC PRO Data gateway Profibus No. of inputs: 1 x No. of outputs: 2 x I/O number
Description
Ideal for real-time control networks that extend over long distances
Advantages:
· Easy monitoring with signal strength measurement outputs and LEDs to indicate the status of the connection and data transmission
· Fail-safe communication through integrated ring redundancy function
· Reliable operation thanks to 24 volt power supply
Electrical/optical interface converter for PROFIBUS fieldbus networks; repeater function; for quartz glass fiber-optic cables; extended temperature and humidity range
Port type and number
2 x optical: 4 BFOC 2.5 sockets (STR); 1 x electrical: 9-pin sub-D, female, pin assignment according to EN 50170 Part 1
This text is machine translated.



