There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jack socket
Socket, vertical vertical
4 mm
32 A
32 A
Soldering
Red
Partially insulated
930176701
BIL 20 Au
1 pc(s)
Duroplast
Diecast zinc
60 V DC
Yes
-25 to +85 °C
Insulation: Duroplast · Contact: brass, gold-plated
60 V DC
32 A
Soldering
Datasheet 732681 Hirschmann Test & Measurement BIL 20 Au Jack socket Socket, vertical vertical Pin diameter: 4 mm Red 1 pc(s)
User & Safety Instructions 732681 Hirschmann Test & Measurement BIL 20 Au Jack socket Socket, vertical vertical Pin diameter: 4 mm Red 1 pc(s)