There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Jack socket
Socket, vertical vertical
4 mm
32 A
32 A
Soldering
Blue
Partially insulated
930166702
BIL 30 Au
(Ø) 4 mm
4 mm
1 pc(s)
PA
Diecast zinc
60 V DC
4 mm
Yes
-25°C up to +85 °C
Brass gold plated
60 V DC
32 A
Solder
Datasheet 735349 Hirschmann Test & Measurement BIL 30 Au Jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc(s) Piece
User & Safety Instructions 735349 Hirschmann Test & Measurement BIL 30 Au Jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc(s) Piece